50-75% de réduction
Analog DevicesADP2108ACBZ-3.0-R7Convertisseur CC en CC et puce de régulateur de commutation
Conv DC-DC 2.3V to 5.5V Synchronous Step Down Single-Out 3V 0.6A 5-Pin WLCSP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Fixed | |
| 3000(Typ) | |
| Yes | |
| 1 | |
| 3 | |
| 0.6 | |
| 2.3 | |
| 5.5 | |
| 1.3 | |
| 18 | |
| 95 | |
| 0.5@CDM/1.5@HBM/0.1@MM | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.33 mm |
| Largeur du paquet | 1.02 mm |
| Longueur du paquet | 1.45 mm |
| Carte électronique changée | 5 |
| Nom de lemballage standard | CSP |
| Conditionnement du fournisseur | WLCSP |
| 5 | |
| Forme de sonde | Ball |
Adjust the voltage level of your devices with this synchronous step down ADP2108ACBZ-3.0-R7 DC to DC converter from Analog Devices. This converter's single output can produce a current up to 0.6 A. By only needing an input voltage of 2.3 V with a maximum of 5.5 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 3 V, this is power management at its best. This converter is 95 % efficient. It has a switching frequency of 3500(Typ) kHz. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This converter has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
