Analog DevicesADP198ACPZ-R7Interrupteurs d’alimentation
Power Switch Hi Side 1-OUT 1A 200mOhm 8-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| High Side | |
| 1 | |
| 0.35um | |
| 1.65 | |
| 6.5 | |
| -0.3 to 7 | |
| 1.65 to 6.5 | |
| 1 | |
| 200 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.55 |
| Largeur du paquet | 2 |
| Longueur du paquet | 2 |
| Carte électronique changée | 8 |
| Nom de lemballage standard | CSP |
| Conditionnement du fournisseur | LFCSP EP |
| 8 | |
| Forme de sonde | No Lead |
The high side ADP198ACPZ-R7 power switch, developed by Analog Devices, is great for getting the fastest on and off response times. This charge controller has single output. This charge controller has an input voltage of 1.65 to 6.5 V. It features 0.2 Ohm switch on resistance. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This charge controller has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

