25-50% de réduction
Analog DevicesADP195ACBZ-R7Interrupteurs d’alimentation
Power Switch Hi Side 1-OUT 1.1A 100mOhm 4-Pin WLCSP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| High Side | |
| 1 | |
| 1.1 | |
| 3.6 | |
| -0.3 to 4 | |
| 1.1 to 3.6 | |
| 1.1 | |
| 100 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.36 mm |
| Largeur du paquet | 0.95 mm |
| Longueur du paquet | 1.03 mm |
| Carte électronique changée | 4 |
| Nom de lemballage standard | CSP |
| Conditionnement du fournisseur | WLCSP |
| 4 | |
| Forme de sonde | Ball |
Do your circuit specifications require switching between low and high currents and voltages? Analog Devices' high side ADP195ACBZ-R7 power switch is your solution. This charge controller has single output. This charge controller has an input voltage of 1.1 to 3.6 V. It features 0.1 Ohm switch on resistance. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This charge controller has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

