25-50% de réduction
Analog DevicesADP1740ACPZ-1.0-R7Linear Regulators
LDO Regulator Pos 1V 2A 16-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1.5 | |
| 0.35um | |
| Fixed | |
| 1 | |
| 2 | |
| 1.6 | |
| 3.6 | |
| 0.3%/V | |
| 0.5%/A | |
| 130°C/W | |
| Current Limit|Thermal Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.73 mm |
| Largeur du paquet | 4 mm |
| Longueur du paquet | 4 mm |
| Carte électronique changée | 16 |
| Nom de lemballage standard | CSP |
| Conditionnement du fournisseur | LFCSP EP |
| 16 | |
| Forme de sonde | No Lead |
If you need to maintain a steady voltage on your circuit, then this LDO ADP1740ACPZ-1.0-R7 linear regulator from Analog Devices is perfect for you! It has an overall accuracy of ±1 %. Its typical dropout voltage at current is 0.015@100mA|0.2@2A V. This voltage regulation device's single output can produce a current up to 2 A. Use this part at voltages between 1.6 V and 3.6 V. With a fixed output that has a voltage of 1 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a line regulation of 0.1%/V. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. The maximum dropout voltage is 0.04@100mA|0.35@2A V. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

