Analog DevicesADP172ACBZ-1.5-R7Linear Regulators
LDO Regulator Pos 1.5V 0.3A 4-Pin WLCSP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Fixed | |
| 1.5 | |
| 0.3 | |
| 1.6 | |
| 3.6 | |
| 0.25%/V | |
| 0.001%/mA(Typ) | |
| 260°C/W | |
| Current Limit|Short Circuit Protection|Shutdown|Thermal Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.36 mm |
| Largeur du paquet | 0.95 mm |
| Longueur du paquet | 1.03 mm |
| Carte électronique changée | 4 |
| Nom de lemballage standard | CSP |
| Conditionnement du fournisseur | WLCSP |
| 4 | |
| Forme de sonde | Ball |
This LDO ADP172ACBZ-1.5-R7 linear regulator developed by Analog Devices keeps the power stable! It has an overall accuracy of 1.5/-2 %. Its typical dropout voltage at current is 0.05@300mA V. This voltage regulation device's single output can produce a current up to 0.3 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 1.6 V that does not exceed 3.6 V. With a fixed output that has a voltage of 1.5 V, this is power management at its best. Users like the load regulation of 0.001%/mA(Typ) and line regulation of 0.25%/V. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 85 °C. Its polarity is positive.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

