Analog DevicesADP171-EVALZCartes et kits de développement de gestion de la puissance
ADP171 Linear Regulator 1V Output Evaluation Board
| Compliant | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| Linear Regulator | |
| 1 | |
| 1(Typ) | |
| 300 | |
| 1.6VDC to 3.6VDC | |
| ADP171 | |
| -40 | |
| 125 |
Control your circuit's power levels using the ADP171-EVALZ power management development kit from Analog Devices. Its output produces a current of 300 mA. This part has single output. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C.
Description du kit de développement
The ADP171 evaluation board is used to demonstrate the functionality of the ADP170/ADP171 linear regulators. Simple device measurements such as line and load regulation, dropout, and ground current can be demonstrated with just a single voltage supply, a voltmeter, a current meter, and load resistors.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
