Analog DevicesADP1706ACPZ-1.2-R7Linear Regulators
LDO Regulator Pos 1.2V 1A 8-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1.5 | |
| 0.6um | |
| Fixed | |
| 1.2 | |
| 1 | |
| 2.5 | |
| 5.5 | |
| 0.1%/V | |
| 0.001%/mA | |
| 66°C/W | |
| Current Limit|Enable Control|Excellent Line and Load Transient Response|Thermal Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.84 mm |
| Largeur du paquet | 3 mm |
| Longueur du paquet | 3 mm |
| Carte électronique changée | 8 |
| Nom de lemballage standard | CSP |
| Conditionnement du fournisseur | LFCSP EP |
| 8 | |
| Forme de sonde | No Lead |
Stable voltages are always needed for sensitive systems implement this LDO ADP1706ACPZ-1.2-R7 linear regulator from Analog Devices. Its typical dropout voltage at current is 0.345@1A V. It has an overall accuracy of ±1.5 %. This voltage regulation device's single output can produce a current up to 1 A. Using the part will provide the power your application needs by requiring a voltage only of 2.5 V and not exceeding a voltage of 5.5 V. With a fixed output that has a voltage of 1.2 V, this is power management at its best. By operating at a load regulation of 0.001%/mA and line regulation of 0.1%/V you can provide a constant voltage at your output. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

