10-25% de reduction
Analog DevicesADP165ACBZ-3.0-R7Linear Regulators
LDO Regulator Pos 3V 0.15A 4-Pin WLCSP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±3.5 | |
| Fixed | |
| 3 | |
| 0.15(Typ) | |
| 2.2 | |
| 5.5 | |
| 85mV | |
| 225mV | |
| -40 | |
| 125 | |
| Industrial | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.36 |
| Largeur du paquet | 0.97 |
| Longueur du paquet | 0.97 |
| Carte électronique changée | 4 |
| Nom de lemballage standard | CSP |
| Conditionnement du fournisseur | WLCSP |
| 4 | |
| Forme de sonde | Ball |
Don't let unpredictable voltage levels ruin your circuit! Use this LDO ADP165ACBZ-3.0-R7 linear regulator from Analog Devices to control your voltage levels! Its typical dropout voltage at current is 0.045@10mA|0.12@150mA V. It has an overall accuracy of ±3.5 %. This voltage regulation device has single output. With a small input voltage of 2.2 V and a max of 5.5 V, this will supply sufficient power to your circuit. With an adjustable output that has a voltage of 1.2 to 4.2 V, this is power management at its best. Using a load regulation of 225mV and line regulation of 85mV is needed for a programmable DC power supply. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its polarity is positive. The maximum dropout voltage is 0.085@10mA|0.225@150mA V. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

