Analog DevicesADP165ACBZ-2.85-R7Linear Regulators
LDO Regulator Pos 2.85V 0.15A 4-Pin WLCSP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±3.5 | |
| Fixed | |
| 2.85 | |
| 0.15(Typ) | |
| 2.2 | |
| 5.5 | |
| 85mV | |
| 0.01%/mA | |
| -40 | |
| 125 | |
| Industrial | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.36 |
| Largeur du paquet | 0.97 |
| Longueur du paquet | 0.97 |
| Carte électronique changée | 4 |
| Nom de lemballage standard | CSP |
| Conditionnement du fournisseur | WLCSP |
| 4 | |
| Forme de sonde | Ball |
This LDO ADP165ACBZ-2.85-R7 linear regulator from Analog Devices gives you control over the voltage levels of your circuit. Its typical dropout voltage at current is 0.045@10mA|0.12@150mA V. It has an overall accuracy of ±3.5 %. This voltage regulation device has single output. Use this part at voltages between 2.2 V and 5.5 V. With an adjustable output that has a voltage of 1.2 to 4.2 V, this is power management at its best. Users like the load regulation of 225mV and line regulation of 85mV. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. The maximum dropout voltage is 0.085@10mA|0.225@150mA V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

