10-25% de reduction
Analog DevicesADP165ACBZ-1.2-R7Linear Regulators
LDO Regulator Pos 1.2V 0.15A 4-Pin WLCSP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±3.5 | |
| Adjustable | |
| 1.2 | |
| 0.15(Typ) | |
| 2.2 | |
| 5.5 | |
| 85mV | |
| 225mV | |
| -40 | |
| 125 | |
| Industrial | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.36 mm |
| Largeur du paquet | 0.97 mm |
| Longueur du paquet | 0.97 mm |
| Carte électronique changée | 4 |
| Nom de lemballage standard | CSP |
| Conditionnement du fournisseur | WLCSP |
| 4 | |
| Forme de sonde | Ball |
Make a theoretical system actual by providing stable voltages with this LDO ADP165ACBZ-1.2-R7 linear regulator from Analog Devices. Its typical dropout voltage at current is 0.045@10mA|0.12@150mA V. It has an overall accuracy of ±3.5 %. This voltage regulation device has single output. This will operate at a minimum voltage of 2.2 V and a maximum voltage of 5.5 V, making it easy to control the power in your circuit. With an adjustable output that has a voltage of 1.2 to 4.2 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 225mV and line regulation of 85mV. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. The maximum dropout voltage is 0.085@10mA|0.225@150mA V. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

