Analog DevicesADP160ACBZ-4.2-R7Linear Regulators
LDO Regulator Pos 4.2V 0.15A 4-Pin WLCSP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| CMOS | |
| Fixed | |
| 4.2 | |
| 0.15 | |
| 2.2 | |
| 5.5 | |
| 0.1%/V | |
| 0.004%/mA(Typ) | |
| 260°C/W | |
| Current Limit|Short Circuit Protection|Thermal Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.36 |
| Largeur du paquet | 0.97 |
| Longueur du paquet | 0.97 |
| Carte électronique changée | 4 |
| Nom de lemballage standard | CSP |
| Conditionnement du fournisseur | WLCSP |
| 4 | |
| Forme de sonde | Ball |
Make a theoretical system actual by providing stable voltages with this LDO ADP160ACBZ-4.2-R7 linear regulator from Analog Devices. Its typical dropout voltage at current is 0.195@150mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.15 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 2.2 V that does not exceed 5.5 V. With a fixed output that has a voltage of 4.2 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 0.004%/mA(Typ) and line regulation of 0.1%/V. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

