Analog DevicesADP124ARHZ-2.5-R7Linear Regulators
LDO Regulator Pos 2.5V 0.5A 8-Pin MSOP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| 0.35um | |
| Fixed | |
| 2.5 | |
| 0.5 | |
| 2.3 | |
| 5.5 | |
| 0.005@10mA|0.12@250mA|0.23@500mA | |
| 0.05%/V | |
| 0.0005%/mA(Typ) | |
| 0.21 | |
| 102.8°C/W | |
| Current Limit|Excellent Line and Load Transient Response|Thermal Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.86 mm |
| Largeur du paquet | 3 mm |
| Longueur du paquet | 3 mm |
| Carte électronique changée | 8 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | MSOP EP |
| 8 | |
| Forme de sonde | Gull-wing |
Maintain a steady voltage level with this LDO ADP124ARHZ-2.5-R7 linear regulator from Analog Devices. It has an overall accuracy of ±1 %. Its typical dropout voltage at current is 0.003@10mA|0.065@250mA|0.13@500mA V. This voltage regulation device's single output can produce a current up to 0.5 A. By only needing an input voltage of 2.3 V with a maximum of 5.5 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 2.5 V, this is power management at its best. At a load regulation of 0.0005%/mA(Typ) and line regulation of 0.05%/V a constant current can be produced at the output of your circuit. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 85 °C. The maximum dropout voltage is 0.005@10mA|0.12@250mA|0.23@500mA V.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

