Analog DevicesADM8611N263ACBZ-R7Supervisory Circuits
Processor Supervisor 2.63V 1 Active Low/Open Drain 6-Pin WLCSP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 200(Typ) | |
| Active Low/Open Drain | |
| 0.35um | |
| 2.596 | |
| 2.63 | |
| 2.664 | |
| 0.9 | |
| 5.5 | |
| No | |
| No | |
| Yes | |
| No | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Voltage Supervisory | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.36 mm |
| Largeur du paquet | 0.96 mm |
| Longueur du paquet | 1.46 mm |
| Carte électronique changée | 6 |
| Nom de lemballage standard | CSP |
| Conditionnement du fournisseur | WLCSP |
| 6 | |
| Forme de sonde | Ball |
Your circuit will benefit from an extra layer of protection from under and overvoltage conditions with this power supply supervisory ADM8611N263ACBZ-R7 voltage monitor IC from Analog Devices. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device has a minimum operating supply voltage of 0.9 V and a maximum of 5.5 V. This voltage supervisor IC has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a typical reset threshold voltage of 2.63 V, with a minimum of 2.596 V and a maximum of 2.664 V.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

