10-25% de reduction
Analog DevicesADM8318WCY46ARJZR7Supervisory Circuits
Processor Supervisor 4.63V 1 Active Low/Push-Pull Automotive AEC-Q100 5-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| 1 | |
| 200(Typ) | |
| Active Low/Push-Pull | |
| 4.584 | |
| 4.63 | |
| 4.676 | |
| 0.9 to 5.5 | |
| 0.9 | |
| 5.5 | |
| 10(Typ) | |
| No | |
| Yes | |
| No | |
| No | |
| No | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Voltage Supervisory | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.15 mm |
| Largeur du paquet | 1.6 mm |
| Longueur du paquet | 2.9 mm |
| Carte électronique changée | 5 |
| Nom de lemballage standard | SOT |
| Conditionnement du fournisseur | SOT-23 |
| 5 | |
| Forme de sonde | Gull-wing |
Take control of a circuit with a failed core processor with the ADM8318WCY46ARJZR7 microprocessor supervisory circuit from Analog Devices. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device has a minimum operating supply voltage of 0.9 V and a maximum of 5.5 V. This part has an operating temperature range of -40 °C to 125 °C. It has a typical reset threshold voltage of 4.63 V, with a minimum of 4.5837 V and a maximum of 4.6763 V.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

