Analog DevicesADM8316WBX30ARJZR7Supervisory Circuits

Processor Supervisor 3V 1 Active Low/Push-Pull Automotive AEC-Q100 5-Pin SOT-23 T/R

For additional circuit stability, add Analog Devices' ADM8316WBX30ARJZR7 microprocessor supervisory circuit, which can act as a backup processor in case the original fails, to your circuit. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device has a minimum operating supply voltage of 0.9 V and a maximum of 5.5 V. It has a typical reset threshold voltage of 3 V, with a minimum of 2.97 V and a maximum of 3.03 V.

2 771 pièces: Prêt à être expédié le lendemain

    Total$0.47Price for 1

    • Service Fee  $7.00

      Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      1651+
      Manufacturer Lead Time:
      10 semaines
      Minimum Of :
      1
      Maximum Of:
      2771
      Country Of origin:
      Malaisie
         
      • Price: $0.4672
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      1651+
      Manufacturer Lead Time:
      10 semaines
      Country Of origin:
      Malaisie
      • In Stock: 2 771 pièces
      • Price: $0.4672

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.