Analog DevicesADM811MARTZ-REEL7Supervisory Circuits
Processor Supervisor 4.38V 1 Active Low/Push-Pull Automotive 4-Pin SOT-143 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 560 | |
| Active Low/Push-Pull | |
| 4.3 | |
| 4.38 | |
| 4.38 | |
| 5|2.5|3|3.3 | |
| 1 | |
| 5.5 | |
| 15 | |
| 200 | |
| No | |
| No | |
| Yes | |
| No | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Voltage Supervisory | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.9 |
| Largeur du paquet | 1.3 |
| Longueur du paquet | 2.9 |
| Carte électronique changée | 4 |
| Nom de lemballage standard | SOT |
| Conditionnement du fournisseur | SOT-143 |
| 4 | |
| Forme de sonde | Gull-wing |
Using this ADM811MARTZ-REEL7 microprocessor supervisory circuit, developed by Analog Devices, easily have another processor take control in case the original fails. This device has a maximum power dissipation of 200 mW. Its maximum power dissipation is 200 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a typical reset threshold voltage of 4.38 V, with a minimum of 4.3 V and a maximum of 4.46 V. This device has a minimum operating supply voltage of 1 V and a maximum of 5.5 V. This part has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

