Analog DevicesADM809TAKSZ-REEL7Supervisory Circuits

Processor Supervisor 3.08V 1 Active Low/Push-Pull 3-Pin SC-70 T/R

Using this ADM809TAKSZ-REEL7 microprocessor supervisory circuit, developed by Analog Devices, easily have another processor take control in case the original fails. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This part has an operating temperature range of -40 °C to 125 °C. It has a typical reset threshold voltage of 3.08 V, with a minimum of 3.04 V and a maximum of 3.11 V. This device has a minimum operating supply voltage of 1 V and a maximum of 5.5 V.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    10 semaines
    • Price: $0.984
    1. 3000+$0.984

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.