Reduced Price
Analog DevicesADM692SQSupervisory Circuits
Processor Supervisor 4.4V 1 Active Low/Push-Pull 8-Pin CDIP Tube
| Not Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | Yes |
| PPAP | No |
| 1 | |
| 70 | |
| Active Low/Push-Pull | |
| 4.25 | |
| 4.4 | |
| 4.48 | |
| 4.5 to 5.5 | |
| 4.5 | |
| 5.5 | |
| 1950 | |
| 500 | |
| Yes | |
| Yes | |
| No | |
| Yes | |
| Yes | |
| -55 | |
| 125 | |
| Extended | |
| Tube | |
| Power Supply Monitor | |
| Installation | Through Hole |
| Hauteur du paquet | 3.56(Max) |
| Largeur du paquet | 7.87(Max) |
| Longueur du paquet | 10.67(Max) |
| Carte électronique changée | 8 |
| Nom de lemballage standard | DIP |
| Conditionnement du fournisseur | CDIP |
| 8 | |
| Forme de sonde | Through Hole |
If your core processor fails to meet your circuit's demands, use the ADM692SQ microprocessor supervisory circuit from Analog Devices as a backup. This device has a maximum power dissipation of 500 mW. Its maximum power dissipation is 500 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This part has an operating temperature range of -55 °C to 125 °C. This device has a minimum operating supply voltage of 4.5 V and a maximum of 5.5 V. It has a typical reset threshold voltage of 4.4 V, with a minimum of 4.25 V and a maximum of 4.48 V.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

