Analog DevicesADM6711MAKSZ-REEL7Supervisory Circuits
Processor Supervisor 4.38V 1 Active Low/Push-Pull 4-Pin SC-70 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | No |
| 1 | |
| 640 | |
| Active Low/Push-Pull | |
| 4.31 | |
| 4.38 | |
| 4.45 | |
| 2.5|3|3.3|5 | |
| 1 | |
| 5.5 | |
| 60 | |
| No | |
| No | |
| Yes | |
| No | |
| No | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Voltage Supervisory | |
| Installation | Surface Mount |
| Hauteur du paquet | 1(Max) mm |
| Largeur du paquet | 1.35(Max) mm |
| Longueur du paquet | 2.2(Max) mm |
| Carte électronique changée | 4 |
| Nom de lemballage standard | SOT |
| Conditionnement du fournisseur | SC-70 |
| 4 | |
| Forme de sonde | Gull-wing |
Take control of a circuit with a failed core processor with the ADM6711MAKSZ-REEL7 microprocessor supervisory circuit from Analog Devices. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a typical reset threshold voltage of 4.38 V, with a minimum of 4.31 V and a maximum of 4.45 V. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device has a minimum operating supply voltage of 1 V and a maximum of 5.5 V.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

