10-25% de reduction
Analog DevicesADM13307-33ARZSupervisory Circuits
Processor Supervisor 2.93V/4.55V/Adj 3 Active High/Active Low/Push-Pull 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 3 | |
| 280 | |
| Active High/Active Low/Push-Pull | |
| 2.86|4.46|Adj | |
| 2.93|4.55|Adj | |
| 3.02|4.67|Adj | |
| 1.8|2.5|3.3|5 | |
| 2 | |
| 5.5 | |
| 40 | |
| No | |
| No | |
| Yes | |
| No | |
| No | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Voltage Supervisory | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.5(Max) mm |
| Largeur du paquet | 4(Max) mm |
| Longueur du paquet | 5(Max) mm |
| Carte électronique changée | 8 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | SOIC N |
| 8 | |
| Forme de sonde | Gull-wing |
Your circuit won't fail if its main processor goes out thanks to this ADM13307-33ARZ microprocessor supervisory circuit from Analog Devices. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It has a typical reset threshold voltage of 2.93|4.55|Adj V, with a minimum of 2.86|4.46|Adj V and a maximum of 3.02|4.67|Adj V. This device has a minimum operating supply voltage of 2 V and a maximum of 5.5 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

