Analog DevicesADM12914-1ARQZSupervisory Circuits
Processor Supervisor Adj 4 Active Low/Open Drain 16-Pin QSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 4 | |
| Active Low/Open Drain | |
| Adj | |
| Adj | |
| Adj | |
| 2.3 | |
| 6.8 | |
| 62(Typ) | |
| No | |
| No | |
| No | |
| No | |
| No | |
| -40 | |
| 125 | |
| Tube | |
| Voltage Supervisory | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.5(Max) |
| Largeur du paquet | 3.99(Max) |
| Longueur du paquet | 5(Max) |
| Carte électronique changée | 16 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | QSOP |
| 16 | |
| Forme de sonde | Gull-wing |
For additional circuit stability, add Analog Devices' ADM12914-1ARQZ microprocessor supervisory circuit, which can act as a backup processor in case the original fails, to your circuit. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It has a typical reset threshold voltage of Adj V, with a minimum of Adj V and a maximum of Adj V. This device has a minimum operating supply voltage of 2.3 V and a maximum of 6.8 V. This part has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

