Analog DevicesADL5544ARKZ-R7Amplificateurs RF
RF Amp Single Gain Block Amplifier 6GHz 5.25V 4-Pin(3+Tab) SOT-89 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Gain Block Amplifier | |
| 1 | |
| 6000 | |
| 14.5@5800MHz | |
| 7@5800MHz | |
| 18.7@5800MHz | |
| 5.4@5800MHz | |
| 5.25 | |
| 4.75 | |
| 5 | |
| 69@5V | |
| Single | |
| 275(Typ) | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.5 |
| Largeur du paquet | 2.45 |
| Longueur du paquet | 4.5 |
| Carte électronique changée | 3 |
| Onglet | Tab |
| Nom de lemballage standard | SOT |
| Conditionnement du fournisseur | SOT-89 |
| 4 | |
| Forme de sonde | Flat |
Analog Devices brings you their latest gain amplifier ADL5544ARKZ-R7 buffer amplifier, a component that can be used to filter and remove any unwanted noise from an RF signal. Its maximum power dissipation is 275(Typ) mW. This RF amplifier chip has a temperature range of -40 °C to 105 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has a single channel per chip. This device uses a single power supply.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

