| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 16bit | |
| 1 | |
| 1 | |
| 250ksps | |
| Serial (3-Wire, SPI, QSPI, Microwire) | |
| Voltage | |
| Single-Ended|Differential | |
| External | |
| Bipolar | |
| Single | |
| ±5V | |
| ±2LSB | |
| ±0.03%FSR | |
| 93.2dBc(Typ) | |
| 16 | |
| Yes | |
| Yes | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.95(Max) |
| Largeur du paquet | 3 |
| Longueur du paquet | 3 |
| Carte électronique changée | 10 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | VSSOP |
| 10 | |
| Forme de sonde | Gull-wing |
Easily perform calculations on real world physical signals such as light and temperature by using this ADC161S626CIMM/NOPB ADC from Texas Instruments to convert those analog signals into digital data that a computer can read. It has a single-ended and differential input signal. This device is based on SAR architecture. This device's digital interface is serial (3-wire, spi, qspi, microwire). This ADC has a resolution of 16bit. This ADC has an input voltage of ±5 V. This ADC has a temperature range of -40 °C to 85 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

