| Not Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| CMOS | |
| SAR | |
| 8bit | |
| 1 | |
| 8 | |
| 10ksps | |
| Parallel | |
| Voltage | |
| Single-Ended | |
| External | |
| Unipolar | |
| Single | |
| 5V | |
| 15 | |
| 875 | |
| ±0.75LSB | |
| Yes | |
| Yes | |
| -40 | |
| 85 | |
| Tube | |
| Installation | Through Hole |
| Hauteur du paquet | 5.08(Max) - 0.51(Min) |
| Largeur du paquet | 14.22(Max) |
| Longueur du paquet | 36.83(Max) |
| Carte électronique changée | 28 |
| Nom de lemballage standard | DIP |
| Conditionnement du fournisseur | PDIP |
| 28 | |
| Forme de sonde | Through Hole |
Taking a continuous analog signal and converting it to digital data is easy with Texas Instruments' ADC0808CCN ADC. It has a single-ended input signal. Its maximum power dissipation is 875 mW. This device's digital interface is parallel. This device is based on SAR architecture. This ADC has a resolution of 8bit. This ADC has an input voltage of 5 V. This ADC has a temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

