Analog DevicesAD9949AKCPZLogiciel frontal analogique
AFE General Purpose 1 ADC 12bit 3.3V 40-Pin LFCSP EP Tray
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| CCD | |
| General Purpose | |
| 1 | |
| 1 | |
| 1 | |
| 12 | |
| Serial (3-Wire) | |
| 2.7 | |
| 3.3 | |
| 3.6 | |
| 1Vp-p(Min) | |
| -20 | |
| 85 | |
| Tray | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.83 |
| Largeur du paquet | 6 |
| Longueur du paquet | 6 |
| Carte électronique changée | 40 |
| Nom de lemballage standard | CSP |
| Conditionnement du fournisseur | LFCSP EP |
| 40 | |
| Forme de sonde | No Lead |
Analog Devices' ccd AD9949AKCPZ analog front end is a must have when converting analog sensors to digital signals. This AFE has a resolution of 12 bit. This device has a minimum operating supply voltage of 2.7 V and a maximum of 3.6 V. This AFE has a minimum operating temperature of -20 °C and a maximum of 85 °C. The component will be shipped in tray format. It has a single channel per chip. This device uses analog and digital power.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

