Analog DevicesAD9690BCPZ-1000ADC
1-Channel Single ADC Pipelined 1Gsps 14-bit JESD204B 64-Pin LFCSP EP Tray
| Compliant | |
| 3A001a.5.a.4. | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Pipelined | |
| 14bit | |
| 1 | |
| 1 | |
| 1Gsps | |
| JESD204B | |
| Voltage | |
| Differential | |
| Internal|External | |
| Analog and Digital | |
| 1.7Vp-p | |
| 2000 | |
| -5.7/6.9LSB | |
| ±6%FSR | |
| 67.2dBFS(Typ) | |
| Yes | |
| No | |
| -40 | |
| 85 | |
| Tray | |
| Industrial | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.73 mm |
| Largeur du paquet | 9 mm |
| Longueur du paquet | 9 mm |
| Carte électronique changée | 64 |
| Nom de lemballage standard | CSP |
| Conditionnement du fournisseur | LFCSP EP |
| 64 | |
| Forme de sonde | No Lead |
Using a transducer to convert real world physical signals into analog signals, this AD9690BCPZ-1000 ADC from Analog Devices converts those analog signals into digital data that a computer can read. This device's digital interface is jesd204b. It has a differential input signal. This device is based on Pipelined architecture. This ADC has a resolution of 14bit. This ADC has an input voltage of 1.7 Vp-p. This ADC has a temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

