Analog DevicesAD9681BBCZ-125ADC
8-Channel Octal ADC Pipelined 125Msps 14-bit Serial Medical 144-Pin CSP-BGA Tray
| Compliant | |
| 3A991c.3. | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Pipelined | |
| 14bit | |
| 8 | |
| 8 | |
| 125Msps | |
| Serial|LVDS | |
| Voltage | |
| Differential | |
| Internal|External | |
| Single | |
| 2Vp-p | |
| 879 | |
| 988 | |
| ±4LSB | |
| -8/1.7%FSR | |
| 74.8dBFS(Typ) | |
| Yes | |
| No | |
| -40 | |
| 85 | |
| Tray | |
| Industrial | |
| Installation | Surface Mount |
| Hauteur du paquet | 1(Min) |
| Largeur du paquet | 10 |
| Longueur du paquet | 10 |
| Carte électronique changée | 144 |
| Nom de lemballage standard | BGA |
| Conditionnement du fournisseur | CSP-BGA |
| 144 | |
| Forme de sonde | Ball |
Using a transducer to convert real world physical signals into analog signals, this AD9681BBCZ-125 ADC from Analog Devices converts those analog signals into digital data that a computer can read. Its maximum power dissipation is 988 mW. This device's digital interface is serial|lvds. This device is based on Pipelined architecture. It has a differential input signal. This ADC has a resolution of 14bit. This ADC has an input voltage of 2 Vp-p. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

