Analog DevicesAD9653BCPZ-125ADC
4-Channel Quad ADC Pipelined 125Msps 16-bit Serial 48-Pin LFCSP EP Tray
| Compliant | |
| 3A001a.5.a.5. | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Pipelined | |
| 16bit | |
| 4 | |
| 4 | |
| 125Msps | |
| Serial|LVDS | |
| Voltage | |
| Differential | |
| Internal|External | |
| Single | |
| 2Vp-p/2.6Vp-p | |
| Maximum Supply Current | 330 |
| -7.26/8.18LSB | |
| -12.3/2.37%FSR | |
| 80dBFS(Typ) | |
| Yes | |
| No | |
| -40 | |
| 85 | |
| Tray | |
| Industrial | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.73 mm |
| Largeur du paquet | 7 mm |
| Longueur du paquet | 7 mm |
| Carte électronique changée | 48 |
| Nom de lemballage standard | CSP |
| Conditionnement du fournisseur | LFCSP EP |
| 48 | |
| Forme de sonde | No Lead |
This AD9653BCPZ-125 ADC from Analog Devices uses a transducer to convert real world physical signals into analog electrical signals before it converts analog signals to digital data. It has a differential input signal. This device is based on Pipelined architecture. This device's digital interface is serial|lvds. This ADC has a resolution of 16bit. This ADC has an input voltage of 2 Vp-p/2.6Vp-p. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.