Analog DevicesAD9467BCPZ-200ADC
1-Channel Single ADC Pipelined 200Msps 16-bit Parallel/LVDS 72-Pin LFCSP EP Tray
| Compliant | |
| 3A001a.5.a.5. | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Pipelined | |
| 16bit | |
| 1 | |
| 1 | |
| 200Msps | |
| Parallel|LVDS | |
| Voltage | |
| Differential | |
| Internal|External | |
| Single | |
| 2.5Vp-p | |
| 1260 | |
| 1370 | |
| ±9.5LSB | |
| -3.5/2.5%FSR | |
| 76.4dBFS(Typ) | |
| Yes | |
| No | |
| -40 | |
| 85 | |
| Tray | |
| Industrial | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.83 mm |
| Largeur du paquet | 10 mm |
| Longueur du paquet | 10 mm |
| Carte électronique changée | 72 |
| Nom de lemballage standard | CSP |
| Conditionnement du fournisseur | LFCSP EP |
| 72 | |
| Forme de sonde | No Lead |
This AD9467BCPZ-200 ADC from Analog Devices uses a transducer to convert real world physical signals into analog electrical signals before it converts analog signals to digital data. This device's digital interface is lvds. Its maximum power dissipation is 1370 mW. It has a differential input signal. This device is based on Pipelined architecture. This ADC has a resolution of 16bit. This ADC has an input voltage of 2.5 Vp-p. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.