Analog DevicesAD9461BSVZADC
1-Channel Single ADC Pipelined 130Msps 16-bit Parallel 100-Pin TQFP EP Tray
| Compliant | |
| 3A001a.5.a.5. | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Pipelined | |
| 16bit | |
| 1 | |
| 1 | |
| 130Msps | |
| Parallel | |
| Voltage | |
| Differential | |
| Internal|External | |
| Unipolar | |
| Single | |
| 2Vp-p/3.4Vp-p | |
| ±7LSB | |
| 3.4%FSR | |
| 77.7dB(Typ) | |
| 16 | |
| Yes | |
| No | |
| -40 | |
| 85 | |
| Tray | |
| Industrial | |
| Installation | Surface Mount |
| Hauteur du paquet | 1 mm |
| Largeur du paquet | 14 mm |
| Longueur du paquet | 14 mm |
| Carte électronique changée | 100 |
| Nom de lemballage standard | QFP |
| Conditionnement du fournisseur | TQFP EP |
| 100 | |
| Forme de sonde | Gull-wing |
This AD9461BSVZ made by Analog Devices ADC is great for converting continuous analog signals into digital data. This device's digital interface is parallel. It has a differential input signal. This device is based on Pipelined architecture. This ADC has a resolution of 16bit. This ADC has an input voltage of 2 Vp-p/3.4Vp-p. This ADC has a temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.