Analog DevicesAD9283BRSZ-RL80ADC

1-Channel Single ADC Pipelined 80Msps 8-bit Parallel 20-Pin SSOP T/R

Using a transducer to convert real world physical signals into analog signals, this AD9283BRSZ-RL80 ADC from Analog Devices converts those analog signals into digital data that a computer can read. This device's digital interface is parallel. It has a single-ended and differential input signal. This device is based on Pipelined architecture. Its maximum power dissipation is 115 mW. This ADC has a resolution of 8bit. This ADC has an input voltage of ±0.512 Vp-p. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.

No Stock Available

Quantity Increments of 1500 Minimum 1500
  • Manufacturer Lead Time:
    15 semaines
    • Price: $7.32
    1. 1500+$7.32

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.