Analog DevicesAD9259ABCPZ-50ADC

4-Channel Quad ADC Pipelined 50Msps 14-bit Serial 48-Pin LFCSP EP Tray

Converting digital signals from analog is easy with Analog Devices' AD9259ABCPZ-50 ADC. Its maximum power dissipation is 409 mW. It has a single-ended and differential input signal. This device's digital interface is serial (2-wire)|lvds. This device is based on Pipelined architecture. This ADC has a resolution of 14bit. This ADC has an input voltage of 2 Vp-p. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.

60 pièces: Livraison en 2 jours

    Total$652.89Price for 7

    • Livraison en 2 jours

      Ships from:
      Pays Bas
      Date Code:
      2538+
      Manufacturer Lead Time:
      10 semaines
      Country Of origin:
      Corée (du Sud)
      • In Stock: 60 pièces
      • Price: $93.27

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.