10-25% de reduction
Analog DevicesAD9244BSTZ-65ADC
1-Channel Single ADC Pipelined 65Msps 14-bit Parallel 48-Pin LQFP Tray
| Compliant | |
| 3A991c.3. | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| CMOS | |
| Pipelined | |
| 14bit | |
| 1 | |
| 1 | |
| 65Msps | |
| Parallel | |
| Voltage | |
| Single-Ended|Differential | |
| Internal|External | |
| Unipolar | |
| Analog and Digital | |
| 1Vp-p/2Vp-p | |
| Maximum Supply Current | 109 |
| 640 | |
| ±4LSB | |
| ±2%FSR | |
| 74.8dB(Typ) | |
| 14 | |
| Yes | |
| Yes | |
| -40 | |
| 85 | |
| Tray | |
| Industrial | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.4 |
| Largeur du paquet | 7 |
| Longueur du paquet | 7 |
| Carte électronique changée | 48 |
| Nom de lemballage standard | QFP |
| Conditionnement du fournisseur | LQFP |
| 48 | |
| Forme de sonde | Gull-wing |
Without altering essential content, Analog Devices' AD9244BSTZ-65 ADC will convert your analog signals into digital data. Its maximum power dissipation is 640 mW. It has a single-ended and differential input signal. This device's digital interface is parallel. This device is based on Pipelined architecture. This ADC has a resolution of 14bit. This ADC has an input voltage of 1 Vp-p/2Vp-p. This ADC has a temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

