25-50% de réduction
Analog DevicesAD9233BCPZ-105ADC
1-Channel Single ADC Pipelined 105Msps 12-bit Parallel 48-Pin LFCSP EP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Pipelined | |
| 12bit | |
| 1 | |
| 1 | |
| 105Msps | |
| Parallel | |
| Voltage | |
| Single-Ended|Differential | |
| Internal|External | |
| Single | |
| 2Vp-p | |
| ±1.2LSB | |
| ±4.9%FSR | |
| 69.5dB(Typ) | |
| 12 | |
| Yes | |
| Yes | |
| -40 | |
| 85 | |
| Tray | |
| Industrial | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.84 |
| Largeur du paquet | 7 |
| Longueur du paquet | 7 |
| Carte électronique changée | 48 |
| Nom de lemballage standard | CSP |
| Conditionnement du fournisseur | LFCSP EP |
| 48 | |
| Forme de sonde | No Lead |
Need to convert your analog signals to digital signals? This AD9233BCPZ-105 ADC from Analog Devices will get the job done. This device's digital interface is parallel. This device is based on Pipelined architecture. It has a single-ended and differential input signal. This ADC has a resolution of 12bit. This ADC has an input voltage of 2 Vp-p. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

