Les plus vendues

Analog DevicesAD9221ARSZADC

1-Channel Single ADC Pipelined 1.5Msps 12-bit Parallel 28-Pin SSOP Tube

Do you need to perform calculations on real world physical signals such as light or temperature? Then use this AD9221ARSZ ADC from Analog Devices to convert those analog signals to digital data that a computer can read! This device is based on Pipelined architecture. Its maximum power dissipation is 70 mW. This device's digital interface is parallel. It has a single-ended and differential input signal. This ADC has a resolution of 12bit. This ADC has an input voltage of 5 Vp-p. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.

No Stock Available

Quantity Increments of 47 Minimum 47
  • Manufacturer Lead Time:
    10 semaines
    • Price: $18.71
    1. 47+$18.71

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.