25-50% de réduction
Analog DevicesAD9122SCPZ-EPDAC
DAC 2-CH Current Steering 16-bit 72-Pin LFCSP EP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.40 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Current Steering | |
| 16bit | |
| 1.13Gsps | |
| 2 | |
| 2 | |
| 0.02(Typ) | |
| LVDS | |
| Current | |
| Unipolar | |
| Internal|External | |
| 3.13 | |
| Analog and Digital | |
| ±3.7LSB(Typ) | |
| ±4.6%FSR | |
| -55 | |
| 105 | |
| Tray | |
| Military | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.83 mm |
| Largeur du paquet | 10 mm |
| Longueur du paquet | 10 mm |
| Carte électronique changée | 72 |
| Nom de lemballage standard | CSP |
| Conditionnement du fournisseur | LFCSP EP |
| 72 | |
| Forme de sonde | No Lead |
Need to convert your digital signals to analog? This AD9122SCPZ-EP DAC converter from Analog Devices is the one you want. This device is based on Current Steering architecture. This device's digital interface is serial (4-wire)|lvds. It has a current output. This DAC has a resolution of 16bit. This DAC has a temperature range of -55 °C to 105 °C. This component comes in tray packaging, useful for fast picking and placing of your parts. This device uses analog and digital power.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.