Analog DevicesAD8539ARMZAmplificateur opérationnel

Op Amp Dual Precision Amplifier R-R I/O ±2.5V/5V 8-Pin MSOP Tube

Easily produce a large amount of gain in your electronic circuit by using this general purpose amplifier AD8539ARMZ from Analog Devices in a cascaded fashion. It has a minimum dual supply voltage of ±1.35 V and maximum of ±2.5 V. This op amp has a temperature range of -40 °C to 125 °C. It has 2 channels per chip. This device uses one or two power supplies.

100 pièces: Livraison en 2 jours

    Total$260.60Price for 100

    • (50)

      Livraison en 2 jours

      Ships from:
      Pays Bas
      Date Code:
      2521+
      Manufacturer Lead Time:
      10 semaines
      Country Of origin:
      Taïwan
      • In Stock: 100 pièces
      • Price: $2.606

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.