Analog DevicesAD8330ACPZ-R7Amplificateurs SP
SP Amp Variable Gain Amp Single R-R O/P 6V 16-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Variable Gain Amplifier | |
| 1 | |
| 1 | |
| Rail to Rail Output | |
| <75 | |
| 55(Typ) | |
| Differential | |
| 6 | |
| 5 to 7 | |
| 2.7 | |
| 3|5 | |
| 6 | |
| 0.1(Typ)@5V | |
| 0.0012@5V | |
| 1670 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Single | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.83 mm |
| Largeur du paquet | 3 mm |
| Longueur du paquet | 3 mm |
| Carte électronique changée | 16 |
| Nom de lemballage standard | CSP |
| Conditionnement du fournisseur | LFCSP EP |
| 16 | |
| Forme de sonde | No Lead |
Are you looking for a component that can amplify signals in two channels? The Analog Devices variable gain amplifier AD8330ACPZ-R7 differential amplifier can accomplish just that! It has a differential|rail to rail output. Its maximum power dissipation is 1670 mW. This part has a temperature range of -40 °C to 85 °C. This device uses a single power supply. It has a single channel per chip.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

