Analog DevicesAD8324ACPZ-REEL7Amplificateurs SP
SP Amp Line Driver Amp Single 3.47V 20-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Line Driver | |
| 1 | |
| 1 | |
| 60 to 75 | |
| 60 | |
| Differential | |
| 3.47 | |
| <5 | |
| 3.13 | |
| 3.3 | |
| 3.47 | |
| 0.0011(Typ)@3.3V | |
| 776 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Single | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.83 mm |
| Largeur du paquet | 4 mm |
| Longueur du paquet | 4 mm |
| Carte électronique changée | 20 |
| Nom de lemballage standard | CSP |
| Conditionnement du fournisseur | LFCSP EP |
| 20 | |
| Forme de sonde | No Lead |
Get better sound quality by implementing this line driver AD8324ACPZ-REEL7 differential amplifier from Analog Devices into your electronic circuit. It has a differential output. Its maximum power dissipation is 776 mW. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a single channel per chip. This device uses a single power supply.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

