Analog DevicesAD8312ACBZ-P7Détecteur FR

RF Detector 50MHz to 3500MHz 6-Pin WLCSP T/R

This logarithmic amplifier AD8312ACBZ-P7 differential amplifier from Analog Devices will amplify an audio signal in two channels. Its maximum power dissipation is 200 mW. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device uses a single power supply. It has a single channel per chip.

No Stock Available

Quantity Increments of 278 Minimum 278
  • Date Code:
    2525+
    Manufacturer Lead Time:
    19 semaines
    Country Of origin:
    Taïwan
    • Price: $2.331
    1. 278+$2.331
    2. 556+$2.238

Contrer efficacement les menaces des drones

Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.