Analog DevicesAD8304ARUZAmplificateurs SP
SP Amp LOG Amp Single R-R O/P 5.5V 14-Pin TSSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Logarithmic Amplifier | |
| 2 | |
| 1 | |
| Rail to Rail Output | |
| 20@5V | |
| 5.5 | |
| 5 to 7 | |
| 3 | |
| 5 | |
| 5.5 | |
| 0.4(Typ)@5V | |
| 35(Typ)@5V | |
| 270 | |
| -40 | |
| 85 | |
| Tube | |
| Single | |
| Installation | Surface Mount |
| Hauteur du paquet | 1 mm |
| Largeur du paquet | 4.4 mm |
| Longueur du paquet | 5 mm |
| Carte électronique changée | 14 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | TSSOP |
| 14 | |
| Forme de sonde | Gull-wing |
If your project involves either bridged or parallel speaker connections then this logarithmic amplifier AD8304ARUZ differential amplifier from Analog Devices is an essential component. It has a rail to rail output. Its maximum power dissipation is 270 mW. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device uses a single power supply. It has a single channel per chip.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

