Analog DevicesAD829ARZAmplificateur opérationnel
Op Amp Single High Speed Amplifier ±18V 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| High Speed Amplifier | |
| High Speed Amplifier | |
| 1 | |
| >2.5um | |
| 1@±5V | |
| ±4.5 | |
| ±5|±9|±12|±15 | |
| ±18 | |
| 0.5@±15V | |
| 3.3@±5V | |
| 7@±5V | |
| 5@±5V | |
| 2 | |
| Dual | |
| 900 | |
| 150@±15V | |
| 1.7@±15V | |
| 0.3(Typ) | |
| 96.26 | |
| 1.5@±15V | |
| 98 | |
| 100 | |
| 95 to 105 | |
| 600 | |
| 65 | |
| No | |
| -40 | |
| 125 | |
| Extended | |
| Tube | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.38 mm |
| Largeur du paquet | 3.9 mm |
| Longueur du paquet | 4.9 mm |
| Carte électronique changée | 8 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | SOIC N |
| 8 | |
| Forme de sonde | Gull-wing |
The configuration of this general purpose amplifier AD829ARZ OP amp from Analog Devices allows it to take on a variety of different behaviors and characteristics with external components such as resistors, capacitors and inductors. Its maximum power dissipation is 900 mW. Its typical dual supply voltage is ±5|±9|±12|±15 V, with a minimum of ±4.5 V and maximum of ±18 V. This op amp has a temperature range of -40 °C to 125 °C. It has a single channel per chip. This device utilizes bicom technology. This device uses dual power supplies.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

