Analog DevicesAD8276ARZ-R7Amplificateurs SP
SP Amp Difference Amplifier Single ±18V/36V 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Difference Amplifier | |
| 1 | |
| 1 | |
| 75 to 85 | |
| 80 | |
| ±18|36 | |
| 30 to 50 | |
| 2 | |
| 3|5|9|12|15|18|24|28 | |
| 36 | |
| ±2 | |
| ±3|±5|±9|±12|±15 | |
| ±18 | |
| 0.2@±15V | |
| 0.08(Typ)@±15V | |
| 0.5(Typ) | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Single|Dual | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.5(Max) mm |
| Largeur du paquet | 4(Max) mm |
| Longueur du paquet | 5(Max) mm |
| Carte électronique changée | 8 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | SOIC N |
| 8 | |
| Forme de sonde | Gull-wing |
Unlike a mono amplifier, this instrumentation amplifier AD8276ARZ-R7 differential amplifier from Analog Devices uses two channels to amplify audio signals. It has a rail to rail output. Its typical dual supply voltage is ±3|±5|±9|±12|±15 V, with a minimum of ±2 V and maximum of ±18 V. This part has a temperature range of -40 °C to 85 °C. This device uses one or two power supplies. It has a single channel per chip.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

