Analog DevicesAD8227ARMZ-R7Amplificateurs de mesure

INST Amp Single R-R O/P ±18V/36V 8-Pin MSOP T/R

If your project involves either bridged or parallel speaker connections then this instrumentation amplifier AD8227ARMZ-R7 differential amplifier from Analog Devices is an essential component. It has a differential|rail to rail output. Its typical dual supply voltage is ±3|±5|±9|±12|±15 V, with a minimum of ±1.5 V and maximum of ±18 V. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a single channel per chip. This device uses one or two power supplies.

3 324 pièces: Livraison en 2 jours

    Total$4.52Price for 1

    • Service Fee  $7.00

      Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2425+
      Manufacturer Lead Time:
      10 semaines
      Minimum Of :
      1
      Maximum Of:
      999
      Country Of origin:
      Malaisie
         
      • Price: $4.524
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2425+
      Manufacturer Lead Time:
      10 semaines
      Country Of origin:
      Malaisie
      • In Stock: 324 pièces
      • Price: $4.524
    • (1000)

      Livraison en 2 jours

      Increment:
      1000
      Ships from:
      États Unis
      Date Code:
      2537+
      Manufacturer Lead Time:
      10 semaines
      Country Of origin:
      Malaisie
      • In Stock: 3 000 pièces
      • Price: $1.8632

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.