Analog DevicesAD8074ARUZAmplificateur opérationnel
Op Amp Triple Buffer Amplifier ±5.5V 16-Pin TSSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Buffer Amplifier | |
| Buffer Amplifier | |
| 3 | |
| 27@±5V | |
| ±4.5 | |
| ±5 | |
| ±5.5 | |
| 9.5@±5V | |
| 30@±5V | |
| Dual | |
| 1000 | |
| 1600@±5V | |
| 19.5@±5V | |
| 56 | |
| 600 | |
| 4 | |
| No | |
| -40 | |
| 85 | |
| Tube | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.05(Max) mm |
| Largeur du paquet | 4.4 mm |
| Longueur du paquet | 5 mm |
| Carte électronique changée | 16 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | TSSOP |
| 16 | |
| Forme de sonde | Gull-wing |
Optimize your circuit with this general purpose amplifier AD8074ARUZ OP amp from Analog Devices by adding functionalities such as amplifying voltages and performing basic mathematical operations. Its maximum power dissipation is 1000 mW. Its typical dual supply voltage is ±5 V, with a minimum of ±4.5 V and maximum of ±5.5 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 3 channels per chip. This device uses dual power supplies.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.