Analog DevicesAD8042ARZAmplificateur opérationnel
Op Amp Dual Low Power Amplifier R-R O/P ±6V/12V 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Low Power Amplifier | |
| Low Power Amplifier | |
| 2 | |
| Rail to Rail Output | |
| <2.5um | |
| 9@5V | |
| 3 | |
| 12 | |
| ±1.5 | |
| ±3|±5 | |
| ±6 | |
| 0.5@5V | |
| 3.2@5V | |
| 14@±5V | |
| 50@4.5V@-40C to 85C | |
| Single|Dual | |
| 900 | |
| 200@5V | |
| 15@5V | |
| 100 | |
| 0.7@5V | |
| 72 | |
| 68 | |
| 65 to 70 | |
| 90 | |
| 39 | |
| No | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.5(Max) mm |
| Largeur du paquet | 4(Max) mm |
| Longueur du paquet | 5(Max) mm |
| Carte électronique changée | 8 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | SOIC N |
| 8 | |
| Forme de sonde | Gull-wing |
Easily produce a large amount of gain in your electronic circuit by using this voltage feedback amplifier AD8042ARZ from Analog Devices in a cascaded fashion. Its maximum power dissipation is 900 mW. Its typical dual supply voltage is ±3|±5 V, with a minimum of ±1.5 V and maximum of ±6 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 channels per chip. This device uses one or two power supplies. This device is made with bicom technology.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

