Analog DevicesAD7893SQ-5ADC
1-Channel Single ADC SAR 117ksps 12-bit Serial 8-Pin CDIP Tube
| Not Compliant | |
| 3A001a.2.c. | |
| NRND | |
| 8542.39.00.30 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 12bit | |
| 1 | |
| 1 | |
| 117ksps | |
| Serial (2-Wire) | |
| Voltage | |
| Single-Ended | |
| External | |
| Unipolar | |
| Single | |
| 5V | |
| 25 | |
| 45 | |
| ±1LSB | |
| ±3LSB | |
| 70dB | |
| 12 | |
| Yes | |
| Yes | |
| -55 | |
| 125 | |
| Tube | |
| Extended Industrial | |
| Installation | Through Hole |
| Hauteur du paquet | 3.56(Max) mm |
| Largeur du paquet | 7.87(Max) mm |
| Longueur du paquet | 10.29(Max) mm |
| Carte électronique changée | 8 |
| Nom de lemballage standard | DIP |
| Conditionnement du fournisseur | CDIP |
| 8 | |
| Forme de sonde | Through Hole |
If you require your analog signals to be converted into digital data then this AD7893SQ-5 ADC from Analog Devices is perfect. This device is based on SAR architecture. This device's digital interface is serial (2-wire). It has a single-ended input signal. Its maximum power dissipation is 45 mW. This ADC has a resolution of 12bit. This ADC has an input voltage of 5 V. This ADC has a minimum operating temperature of -55 °C and a maximum of 125 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

