25-50% de réduction
Analog DevicesAD7893BNZ-10ADC
1-Channel Single ADC SAR 117ksps 12-bit Serial 8-Pin PDIP N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 12bit | |
| 1 | |
| 1 | |
| 117ksps | |
| Serial (2-Wire) | |
| Voltage | |
| Single-Ended | |
| External | |
| Bipolar | |
| Single | |
| ±10V | |
| 25 | |
| 45 | |
| ±0.5LSB | |
| ±1.5LSB | |
| 72dB | |
| 12 | |
| Yes | |
| Yes | |
| -40 | |
| 85 | |
| Tube | |
| Commercial | |
| Installation | Through Hole |
| Hauteur du paquet | 3.3 mm |
| Largeur du paquet | 6.35 mm |
| Longueur du paquet | 9.27 mm |
| Carte électronique changée | 8 |
| Nom de lemballage standard | DIP |
| Conditionnement du fournisseur | PDIP N |
| 8 | |
| Forme de sonde | Through Hole |
Analog Devices offers this AD7893BNZ-10 ADC that will easily convert your continuous analog signals into digital data without altering essential content. This device is based on SAR architecture. It has a single-ended input signal. This device's digital interface is serial (2-wire). Its maximum power dissipation is 45 mW. This ADC has a resolution of 12bit. This ADC has an input voltage of ±10 V. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

