Analog DevicesAD7891BSZ-2ADC
8-Channel Single ADC SAR 500ksps 12-bit Parallel/Serial 44-Pin MQFP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 12bit | |
| 1 | |
| 8 | |
| 500ksps | |
| Parallel|Serial (5-Wire) | |
| Voltage | |
| Single-Ended | |
| Internal|External | |
| Unipolar|Bipolar | |
| Single | |
| 2.5V/5V|±2.5V | |
| 82 | |
| 100 | |
| ±0.75LSB | |
| ±3LSB | |
| 12 | |
| Yes | |
| Yes | |
| -40 | |
| 85 | |
| Tray | |
| Commercial | |
| Installation | Surface Mount |
| Hauteur du paquet | 2 mm |
| Largeur du paquet | 10 mm |
| Longueur du paquet | 10 mm |
| Carte électronique changée | 44 |
| Nom de lemballage standard | QFP |
| Conditionnement du fournisseur | MQFP |
| 44 | |
| Forme de sonde | Gull-wing |
Before converting analog signals into digital data that a computer can read, this AD7891BSZ-2 ADC from Analog Devices uses a transducer to convert real world physical signals into analog electrical signals. It has a single-ended input signal. Its maximum power dissipation is 100 mW. This device's digital interface is parallel|serial (5-wire). This ADC has a resolution of 12bit. This ADC has an input voltage of 2.5 V/5V|±2.5V. This ADC has a temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

