Analog DevicesAD7890BRZ-10ADC
8-Channel Single ADC SAR 117ksps 12-bit Serial 24-Pin SOIC W Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 12bit | |
| 1 | |
| 8 | |
| 117ksps | |
| Serial (SPI) | |
| Voltage | |
| Single-Ended | |
| Internal|External | |
| Bipolar | |
| Single | |
| ±10V | |
| 30 | |
| 50 | |
| ±0.5LSB | |
| ±2.5LSB | |
| 12 | |
| Yes | |
| Yes | |
| -40 | |
| 85 | |
| Tube | |
| Commercial | |
| Installation | Surface Mount |
| Hauteur du paquet | 2.35(Max) mm |
| Largeur du paquet | 7.6(Max) mm |
| Longueur du paquet | 15.6(Max) mm |
| Carte électronique changée | 24 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | SOIC W |
| 24 | |
| Forme de sonde | Gull-wing |
Need to convert your analog signals to digital signals? This AD7890BRZ-10 ADC from Analog Devices will get the job done. This device's digital interface is serial (spi). This device is based on SAR architecture. It has a single-ended input signal. Its maximum power dissipation is 50 mW. This ADC has a resolution of 12bit. This ADC has an input voltage of ±10 V. This ADC has a temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

